1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      A3950SLPTR-T

                      Motor Driver/Controller, Full Bridge, 8V to 36V, 2.8A/1 Output, TSSOP-16

                      ALLEGRO MICROSYSTEMS A3950SLPTR-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA3950SLPTR-T
                      Newark Part No.84AC0870
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA3950SLPTR-T
                      Newark Part No.84AC0870
                      Technical Datasheet

                      Data Sheet

                      IC TypeFull-Bridge Motor Driver
                      Motor TypeBrushed DC
                      No. of Outputs1Outputs
                      Output Current2.8A
                      Output Voltage36V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      Supply Voltage Min8V
                      Supply Voltage Max36V
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Jan-2022)
                      Automotive Qualification Standard-
                      Driver Case StyleTSSOP

                      Product Overview

                      A3950SLPTR-T is a DMOS full-bridge motor driver. It is designed for PWM (pulse-width modulated) control of DC motors, the A3950 is capable of peak output currents to ±2.8A and operating voltages to 36V. PHASE and ENABLE input terminals are provided for use in controlling the speed and direction of a DC motor with externally applied PWM control signals. Internal synchronous rectification control circuitry is provided to lower power dissipation during PWM operation. Internal circuit protection includes motor lead short-to-supply/short-to-ground, thermal shutdown with hysteresis, undervoltage monitoring of VBB and VCP, and crossover-current protection.

                      • Low RDS(on) outputs, overcurrent protection
                      • Motor lead short-to-supply protection, short-to-ground protection
                      • Sleep function, synchronous rectification
                      • Diagnostic output, internal undervoltage lockout (UVLO)
                      • Crossover-current protection, motor supply current is 6mA typical at (fPWM <lt/> 50KHz)
                      • Output on resistance is 0.35 ohm typical at (source driver, IOUT = –2.8A, TJ = 25°C)
                      • Propagation delay time is 600ns typical at (PWM, change to source or sink ON)
                      • SLEEP input current is 27µA typical at (VIN = 2.7V, TJ = 25°C)
                      • Crossover delay is 500ns typical at (TJ = 25°C, VBB = 8 to 36V)
                      • Ambient temperature range from -20°C to 85°C, 16-pin TSSOP package

                      Technical Specifications

                      IC Type

                      Full-Bridge Motor Driver

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      36V

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      36V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Driver Case Style

                      TSSOP

                      Motor Type

                      Brushed DC

                      Output Current

                      2.8A

                      IC Case / Package

                      TSSOP

                      Supply Voltage Min

                      8V

                      Operating Temperature Min

                      -20°C

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65