1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. JFETs
                      Print Page

                      NSVJ5908DSG5T1G

                      JFET, -15V, 0.032A, 150DEG C, MCPH

                      Date/Lot Code

                      ONSEMI NSVJ5908DSG5T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNSVJ5908DSG5T1G
                      Newark Part No.84AC7285
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.732
                      10+$0.594
                      25+$0.563
                      50+$0.532
                      100+$0.501
                      250+$0.495
                      500+$0.488
                      1000+$0.467
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNSVJ5908DSG5T1G
                      Newark Part No.84AC7285
                      Technical Datasheet

                      Data Sheet

                      Breakdown Voltage Vbr-15V
                      Gate Source Breakdown Voltage Max-15V
                      Zero Gate Voltage Drain Current Idss Min10mA
                      Zero Gate Voltage Drain Current Max32mA
                      Gate Source Cutoff Voltage Max-1.5V
                      Transistor Case StyleMCPH
                      No. of Pins5 Pin
                      Transistor TypeJFET
                      Operating Temperature Max150°C
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Breakdown Voltage Vbr

                      -15V

                      Zero Gate Voltage Drain Current Idss Min

                      10mA

                      Gate Source Cutoff Voltage Max

                      -1.5V

                      No. of Pins

                      5 Pin

                      Operating Temperature Max

                      150°C

                      Transistor Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Gate Source Breakdown Voltage Max

                      -15V

                      Zero Gate Voltage Drain Current Max

                      32mA

                      Transistor Case Style

                      MCPH

                      Transistor Type

                      JFET

                      Channel Type

                      N Channel

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code