1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      1V5KE27CA

                      TVS DIODE, 1.5KW, 23.1V, BIDIR, DO-201AE

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR 1V5KE27CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1V5KE27CA
                      Newark Part No.99AC4668
                      Product Range1.5KE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      779 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part No1V5KE27CA
                      Newark Part No.99AC4668
                      Product Range1.5KE
                      Technical Datasheet

                      Data Sheet

                      Product Range1.5KE
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage23.1V
                      Clamping Voltage Max37.5V
                      Diode Case StyleDO-201AE
                      No. of Pins2Pins
                      Minimum Breakdown Voltage25.7V
                      Maximum Breakdown Voltage28.4V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      1.5KE

                      Reverse Standoff Voltage

                      23.1V

                      Diode Case Style

                      DO-201AE

                      Minimum Breakdown Voltage

                      25.7V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (27-Jun-2018)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      37.5V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      28.4V

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code