1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      P6KE75CA

                      TVS DIODE, 600W, 64.1V, BIDIR, DO-204AC

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR P6KE75CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoP6KE75CA
                      Newark Part No.99AC4219
                      Product RangeP6KE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,309 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.530
                      10+$0.368
                      100+$0.262
                      500+$0.221
                      1000+$0.212
                      2500+$0.196
                      10500+$0.179
                      28000+$0.174
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $2.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoP6KE75CA
                      Newark Part No.99AC4219
                      Product RangeP6KE
                      Technical Datasheet

                      Data Sheet

                      Product RangeP6KE
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage64.1V
                      Clamping Voltage Max103V
                      Diode Case StyleDO-15 (DO-204AC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage71.3V
                      Maximum Breakdown Voltage78.8V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      P6KE

                      Reverse Standoff Voltage

                      64.1V

                      Diode Case Style

                      DO-15 (DO-204AC)

                      Minimum Breakdown Voltage

                      71.3V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (27-Jun-2018)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      103V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      78.8V

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code