1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      LR P47F-U2AB-1-3A5A

                      LED, RED, 1.8CD, 625NM, SMD

                      AMS OSRAM GROUP LR P47F-U2AB-1-3A5A
                      AMS OSRAM GROUP LR P47F-U2AB-1-3A5A
                      AMS OSRAM GROUP LR P47F-U2AB-1-3A5A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoLR P47F-U2AB-1-3A5A
                      Newark Part No.94AC4601
                      Product RangePointLED
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.518
                      10+$0.286
                      25+$0.258
                      50+$0.231
                      100+$0.203
                      250+$0.182
                      500+$0.160
                      1000+$0.147
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoLR P47F-U2AB-1-3A5A
                      Newark Part No.94AC4601
                      Product RangePointLED
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      LED MountingSMD - Reverse Mount
                      LED Case Size3.4mm x 1.25mm
                      Forward Current If30mA
                      Forward Voltage2.2V
                      Wavelength Typ625nm
                      Luminous Intensity1.8cd
                      Viewing Angle120°
                      Lens ShapeRound with Flat Top
                      Product RangePointLED
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      LED Color

                      Red

                      LED Case Size

                      3.4mm x 1.25mm

                      Forward Voltage

                      2.2V

                      Luminous Intensity

                      1.8cd

                      Lens Shape

                      Round with Flat Top

                      Automotive Qualification Standard

                      -

                      LED Mounting

                      SMD - Reverse Mount

                      Forward Current If

                      30mA

                      Wavelength Typ

                      625nm

                      Viewing Angle

                      120°

                      Product Range

                      PointLED

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)