1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      SFH 4250-Z

                      INFRARED EMITTER, 860 NM, SMD

                      AMS OSRAM GROUP SFH 4250-Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4250-Z
                      Newark Part No.94AC5031
                      Product RangeTOPLED Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.770
                      10+$0.561
                      25+$0.520
                      50+$0.479
                      100+$0.438
                      250+$0.411
                      500+$0.383
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4250-Z
                      Newark Part No.94AC5031
                      Product RangeTOPLED Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength860nm
                      Angle of Half Intensity120°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)20mW/Sr
                      Rise Time12ns
                      Fall Time tf12ns
                      Forward Current If(AV)100mA
                      Forward Voltage VF Max1.8V
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Automotive Qualification StandardAEC-Q101
                      Product RangeTOPLED Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Wavelength

                      860nm

                      Diode Case Style

                      SMD

                      Rise Time

                      12ns

                      Forward Current If(AV)

                      100mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Angle of Half Intensity

                      120°

                      Radiant Intensity (Ie)

                      20mW/Sr

                      Fall Time tf

                      12ns

                      Forward Voltage VF Max

                      1.8V

                      Operating Temperature Max

                      100°C

                      Product Range

                      TOPLED Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SFH 4250-Z

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)