1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      SFH 4716AS A01

                      INFRARED EMITTER, 860 NM, SMD

                      AMS OSRAM GROUP SFH 4716AS A01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4716AS A01
                      Newark Part No.94AC5051
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.589
                      10+$0.589
                      25+$0.589
                      50+$0.589
                      100+$0.589
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4716AS A01
                      Newark Part No.94AC5051
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength860nm
                      Angle of Half Intensity150°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)280mW/Sr
                      Rise Time10ns
                      Fall Time tf15ns
                      Forward Current If(AV)1.5A
                      Forward Voltage VF Max3.65V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q101
                      Product RangeOSLON Black Series
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Wavelength

                      860nm

                      Diode Case Style

                      SMD

                      Rise Time

                      10ns

                      Forward Current If(AV)

                      1.5A

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q101

                      MSL

                      MSL 2 - 1 year

                      Angle of Half Intensity

                      150°

                      Radiant Intensity (Ie)

                      280mW/Sr

                      Fall Time tf

                      15ns

                      Forward Voltage VF Max

                      3.65V

                      Operating Temperature Max

                      125°C

                      Product Range

                      OSLON Black Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)