1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      SFH 4726AS A01

                      INFRARED EMITTER, 950 NM, SMD

                      Date/Lot Code

                      AMS OSRAM GROUP SFH 4726AS A01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4726AS A01
                      Newark Part No.94AC5058
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.760
                      10+$2.760
                      25+$2.560
                      50+$2.370
                      100+$2.170
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4726AS A01
                      Newark Part No.94AC5058
                      Product RangeOSLON Black Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength950nm
                      Angle of Half Intensity150°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)280mW/Sr
                      Rise Time10ns
                      Fall Time tf15ns
                      Forward Current If(AV)1.5A
                      Forward Voltage VF Max3.45V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q101
                      Product RangeOSLON Black Series
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Peak Wavelength

                      950nm

                      Diode Case Style

                      SMD

                      Rise Time

                      10ns

                      Forward Current If(AV)

                      1.5A

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q101

                      MSL

                      MSL 2 - 1 year

                      Angle of Half Intensity

                      150°

                      Radiant Intensity (Ie)

                      280mW/Sr

                      Fall Time tf

                      15ns

                      Forward Voltage VF Max

                      3.45V

                      Operating Temperature Max

                      125°C

                      Product Range

                      OSLON Black Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code