Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7362AUHN/C300Y
Newark Part No.85AC2138
Product RangePN7462 Family PN7362 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $9.990 |
10+ | $8.100 |
25+ | $7.540 |
50+ | $7.230 |
100+ | $6.920 |
250+ | $6.620 |
500+ | $6.620 |
1000+ | $6.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7362AUHN/C300Y
Newark Part No.85AC2138
Product RangePN7462 Family PN7362 Series Microcontrollers
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size160KB
No. of Pins64Pins
CPU Speed20MHz
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels-
MCU ApplicationsGaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader
ADC Resolution-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPN7462
MCU Series-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
HVQFN
No. of I/O's
21I/O's
RAM Memory Size
12KB
ADC Channels
-
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PN7462
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
160KB
CPU Speed
20MHz
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
MCU Applications
Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability