1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      TLE98432QXXUMA1

                      MCU, AEC-Q100, 32BIT, 40MHZ, VQFN-48 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON TLE98432QXXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE98432QXXUMA1
                      Newark Part No.93AC7364
                      Product RangeTLE984x Family TLE9843-2QX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.310
                      10+$2.990
                      25+$2.930
                      50+$2.860
                      100+$2.800
                      250+$2.660
                      500+$2.570
                      1000+$2.440
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE98432QXXUMA1
                      Newark Part No.93AC7364
                      Product RangeTLE984x Family TLE9843-2QX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeTLE984x Family TLE9843-2QX Series Microcontrollers
                      Device CoreARM Cortex-M0
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      Operating Frequency Max40MHz
                      Program Memory Size52KB
                      No. of Pins48Pins
                      CPU Speed40MHz
                      IC Case / PackageVQFN
                      No. of I/O's10I/O's
                      MCU Case StyleVQFN
                      InterfacesLIN, SPI, SSC, UART
                      RAM Memory Size4KB
                      Embedded Interface TypeLIN, SPI, SSC, UART
                      ADC Channels13Channels
                      ADC Resolution8Bit, 10Bit
                      Supply Voltage Min3V
                      Supply Voltage Max28V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      IC MountingSurface Mount
                      MCU FamilyTLE984x 
                      MCU SeriesTLE9843-2QX
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      TLE984x Family TLE9843-2QX Series Microcontrollers

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      48Pins

                      IC Case / Package

                      VQFN

                      MCU Case Style

                      VQFN

                      RAM Memory Size

                      4KB

                      ADC Channels

                      13Channels

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      TLE9843-2QX

                      Automotive Qualification Standard

                      AEC-Q100

                      Device Core

                      ARM Cortex-M0

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      52KB

                      CPU Speed

                      40MHz

                      No. of I/O's

                      10I/O's

                      Interfaces

                      LIN, SPI, SSC, UART

                      Embedded Interface Type

                      LIN, SPI, SSC, UART

                      ADC Resolution

                      8Bit, 10Bit

                      Supply Voltage Max

                      28V

                      Operating Temperature Max

                      150°C

                      MCU Family

                      TLE984x 

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code