1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. AC / DC LED Driver ICs
                      Print Page

                      CDM10V2XTSA1

                      LED DRIVER, 1KHZ, SMD, SOT-23-6

                      Date/Lot Code

                      INFINEON CDM10V2XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCDM10V2XTSA1
                      Newark Part No.93AC6992
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,575 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.680
                      10+$0.516
                      25+$0.476
                      50+$0.454
                      100+$0.431
                      250+$0.397
                      500+$0.392
                      1000+$0.386
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCDM10V2XTSA1
                      Newark Part No.93AC6992
                      Technical Datasheet

                      Data Sheet

                      Topology-
                      LED Driver TypeIsolated
                      Input Voltage Min11V
                      Input Voltage Max25V
                      Output Voltage Max-
                      Output Current Max200µA
                      Output Current Max200µA
                      Switching Frequency Typ-
                      IC MountingSurface Mount
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device Topology-
                      Driver Case StyleSOT-23
                      No. of Outputs1Outputs
                      Switching Frequency-

                      Technical Specifications

                      Topology

                      -

                      Input Voltage Min

                      11V

                      Output Voltage Max

                      -

                      Output Current Max

                      200µA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      -

                      No. of Outputs

                      1Outputs

                      LED Driver Type

                      Isolated

                      Input Voltage Max

                      25V

                      Output Current Max

                      200µA

                      Switching Frequency Typ

                      -

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      SOT-23

                      Switching Frequency

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code