Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11700LUAA-0PL
Newark Part No.93AC6953
Product RangeAPS11700; APS11760
Technical Datasheet
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11700LUAA-0PL
Newark Part No.93AC6953
Product RangeAPS11700; APS11760
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Operating Point Typ40G
Release Point Typ22.5G
Hysteresis Typ-
Supply Voltage Min3.3V
Supply Voltage Max24V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAPS11700; APS11760
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Omnipolar Switch
Release Point Typ
22.5G
Supply Voltage Min
3.3V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
APS11700; APS11760
MSL
-
Operating Point Typ
40G
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate