Print Page
29902900
LED Strip, 5 m, 300 LEDs, White, 12 V, 20 W
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.340 |
10+ | $40.250 |
50+ | $37.560 |
100+ | $37.560 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29902900
Newark Part No.47AC7439
Technical Datasheet
Light Strip Length5m
No. of LEDs300LEDs
Illumination ColorWhite
Input Voltage12V
Input Power20W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
5m
Illumination Color
White
Input Power
20W
Product Range
-
No. of LEDs
300LEDs
Input Voltage
12V
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate