Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2
Newark Part No.01AH7025
Product RangeSmartBond DA1469x Family Microcontrollers
Technical Datasheet
3,401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.860 |
10+ | $6.820 |
25+ | $6.170 |
50+ | $5.940 |
100+ | $5.700 |
250+ | $5.420 |
500+ | $5.250 |
1000+ | $5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2
Newark Part No.01AH7025
Product RangeSmartBond DA1469x Family Microcontrollers
Technical Datasheet
Product RangeSmartBond DA1469x Family Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512Byte
CPU Speed96MHz
No. of Pins86Pins
IC Case / PackageVFBGA
No. of I/O's44I/O's
MCU Case StyleVFBGA
InterfacesI2C, QSPI, SPI, UART, USB
RAM Memory Size-
Embedded Interface TypeI2C, QSPI, SPI, UART, USB
MCU ApplicationsBluetooth Low Energy
ADC Channels16Channels
ADC Resolution10Bit, 14Bit
Supply Voltage Min2.4V
Supply Voltage Max4.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesDA1469x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SmartBond DA1469x Family Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
96MHz
CPU Speed
96MHz
IC Case / Package
VFBGA
MCU Case Style
VFBGA
RAM Memory Size
-
MCU Applications
Bluetooth Low Energy
ADC Resolution
10Bit, 14Bit
Supply Voltage Max
4.75V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
Program Memory Size
512Byte
No. of Pins
86Pins
No. of I/O's
44I/O's
Interfaces
I2C, QSPI, SPI, UART, USB
Embedded Interface Type
I2C, QSPI, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
DA1469x
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability