New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. SoCs / MPSoCs / RFSoCs
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      DA14697-00000HR2

                      MPU, ARM CORTEX-M33F, 96MHZ

                      Date/Lot Code

                      RENESAS DA14697-00000HR2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoDA14697-00000HR2
                      Newark Part No.01AH7026
                      Product RangeDA1469x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,920 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.610
                      10+$7.800
                      25+$6.910
                      50+$6.590
                      100+$6.300
                      250+$6.040
                      500+$5.930
                      1000+$5.810
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoDA14697-00000HR2
                      Newark Part No.01AH7026
                      Product RangeDA1469x Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDA1469x Series
                      Device CoreARM Cortex-M33F
                      CPU Speed96MHz
                      Core ArchitectureARM Cortex-M33F
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      Operating Frequency Max96MHz
                      MPU Case StyleVFBGA
                      Program Memory Size512Byte
                      RAM Memory Size-
                      No. of Pins100Pins
                      MPU Family-
                      IC Case / PackageVFBGA
                      MPU SeriesDA1469x
                      No. of I/O's55I/O's
                      MCU Case StyleVFBGA
                      InterfacesI2C, QSPI, SPI, UART, USB
                      Embedded Interface TypeI2C, QSPI, SPI, UART, USB
                      MCU ApplicationsBluetooth Low Energy
                      ADC Channels16Channels
                      Supply Voltage Min2.4V
                      ADC Resolution10Bit, 14Bit
                      Supply Voltage Max4.75V
                      MCU SeriesDA1469x
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      DA1469x Series

                      CPU Speed

                      96MHz

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      96MHz

                      Program Memory Size

                      512Byte

                      No. of Pins

                      100Pins

                      IC Case / Package

                      VFBGA

                      No. of I/O's

                      55I/O's

                      Interfaces

                      I2C, QSPI, SPI, UART, USB

                      MCU Applications

                      Bluetooth Low Energy

                      Supply Voltage Min

                      2.4V

                      Supply Voltage Max

                      4.75V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M33F

                      Core Architecture

                      ARM Cortex-M33F

                      Data Bus Width

                      32 bit

                      MPU Case Style

                      VFBGA

                      RAM Memory Size

                      -

                      MPU Family

                      -

                      MPU Series

                      DA1469x

                      MCU Case Style

                      VFBGA

                      Embedded Interface Type

                      I2C, QSPI, SPI, UART, USB

                      ADC Channels

                      16Channels

                      ADC Resolution

                      10Bit, 14Bit

                      MCU Series

                      DA1469x

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found