Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
1,363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.817 | $0.075 |
10+ | $0.607 | $0.075 |
25+ | $0.554 | $0.075 |
50+ | $0.501 | $0.075 |
100+ | $0.448 | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVJ3910SB3T1G
Newark Part No.07AH4423
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max40mA
Zero Gate Voltage Drain Current Idss Min20mA
Gate Source Cutoff Voltage Max-1.8V
Transistor Case StyleCPH
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
40mA
Gate Source Cutoff Voltage Max
-1.8V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
20mA
Transistor Case Style
CPH
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NSVJ3910SB3T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability