1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      KSC5402DTF

                      TRANS, NPN, 525V, 2A, 30W, TO-252

                      Date/Lot Code

                      ONSEMI KSC5402DTF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoKSC5402DTF
                      Newark Part No.07AH4089
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoKSC5402DTF
                      Newark Part No.07AH4089
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max525V
                      Collector Emitter Voltage V(br)ceo525V
                      DC Collector Current2A
                      Continuous Collector Current2A
                      Power Dissipation30W
                      Power Dissipation Pd30W
                      Transistor Case StyleTO-252 (DPAK)
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency11MHz
                      DC Current Gain hFE6hFE
                      DC Current Gain hFE Min6hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      525V

                      Continuous Collector Current

                      2A

                      Power Dissipation Pd

                      30W

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      11MHz

                      DC Current Gain hFE Min

                      6hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      525V

                      DC Collector Current

                      2A

                      Power Dissipation

                      30W

                      Transistor Case Style

                      TO-252 (DPAK)

                      No. of Pins

                      3Pins

                      DC Current Gain hFE

                      6hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code