Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.160 |
10+ | $2.070 |
25+ | $1.960 |
50+ | $1.880 |
100+ | $1.800 |
250+ | $1.740 |
500+ | $1.700 |
1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR111AIDRCR
Newark Part No.54AH1681
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min7V
Supply Voltage Max44V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage300µV
No. of Amplifiers1 Amplifier
Input Bias Current0.015µA
Amplifier Case StyleVSON
Bandwidth-
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
VSON
Operating Temperature Min
-40°C
Supply Voltage Min
7V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Gain Bandwidth Product
-
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
44V
Gain
-
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
300µV
Input Bias Current
0.015µA
Bandwidth
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability