Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006043
Newark Part No.26M7073
Product RangeUK
Also Known AsUK 16 N
Technical Datasheet
241 In Stock
Need more?
215 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.980 |
10+ | $12.520 |
50+ | $11.780 |
100+ | $11.080 |
250+ | $10.180 |
500+ | $9.820 |
1000+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006043
Newark Part No.26M7073
Product RangeUK
Also Known AsUK 16 N
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3006043 is a 2-way Feed-through Terminal Block characterized by two terminal points and a compact design. This terminal block can be bridged together and with multi-conductor and function terminals easily. The UK 16 N comes with PA insulation and accepts 14 to 4AWG wire. All universal terminal blocks in the UK series can also be used in the Ex e area according to IEC/EN 60079 as standard.
- Grey color
- 3 Pollution degree
- Easy to operate and screw connection
- Universal use - Connection of small to very large conductor cross sections
- Space saving and compact design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
14AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate