New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      3006043

                      DIN Rail Mount Terminal Block, 2 Positions, 14 AWG, 4 AWG, 25 mm², Screw, 76 A

                      PHOENIX CONTACT 3006043
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3006043
                      Newark Part No.26M7073
                      Product RangeUK
                      Also Known AsUK 16 N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      215 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.690
                      10+$12.240
                      50+$11.520
                      100+$10.840
                      250+$9.960
                      500+$9.610
                      1000+$9.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No3006043
                      Newark Part No.26M7073
                      Product RangeUK
                      Also Known AsUK 16 N
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min14AWG
                      Wire Size AWG Max4AWG
                      Conductor Area CSA25mm²
                      Wire Connection MethodScrew
                      Rated Current76A
                      Rated Voltage800V
                      No. of Levels1
                      Product RangeUK
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 3006043 is a 2-way Feed-through Terminal Block characterized by two terminal points and a compact design. This terminal block can be bridged together and with multi-conductor and function terminals easily. The UK 16 N comes with PA insulation and accepts 14 to 4AWG wire. All universal terminal blocks in the UK series can also be used in the Ex e area according to IEC/EN 60079 as standard.

                      • Grey color
                      • 3 Pollution degree
                      • Easy to operate and screw connection
                      • Universal use - Connection of small to very large conductor cross sections
                      • Space saving and compact design
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      4AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      800V

                      Product Range

                      UK

                      Wire Size AWG Min

                      14AWG

                      Conductor Area CSA

                      25mm²

                      Rated Current

                      76A

                      No. of Levels

                      1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel