Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.190 |
10+ | $6.760 |
25+ | $6.400 |
50+ | $6.110 |
150+ | $5.860 |
300+ | $5.570 |
525+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1781D
Newark Part No.28AH4898
Device TypeRS485 Transceiver
IC TypeRS485 Transceiver
IC Interface TypeRS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max1Mbps
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes320
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
RS485 Transceiver
IC Interface Type
RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
320
Fail Safe
Idle, Open, Short
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability