1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      TPS63000DRCR

                      DC/DC CONV, BUCK-BOOST, 1.5MHZ, VSON-10

                      TEXAS INSTRUMENTS TPS63000DRCR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS63000DRCR
                      Newark Part No.28AH6012
                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.400
                      10+$0.400
                      25+$0.400
                      50+$0.400
                      100+$0.400
                      250+$0.400
                      500+$0.400
                      1000+$0.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS63000DRCR
                      Newark Part No.28AH6012
                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBuck-Boost
                      Input Voltage Min1.8V
                      Input Voltage Max5.5V
                      Max Output Current1.8A
                      Output Current1.8A
                      IC Case / PackageVSON
                      No. of Pins10Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.2V
                      Output Voltage Max5.5V
                      Switching Frequency Typ1.5MHz
                      Efficiency96%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)
                      DC / DC Converter IC CaseVSON
                      Automotive Qualification Standard-
                      Switching Frequency1.5MHz

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Buck-Boost

                      Input Voltage Max

                      5.5V

                      Output Current

                      1.8A

                      No. of Pins

                      10Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5.5V

                      Efficiency

                      96%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      1.8V

                      Max Output Current

                      1.8A

                      IC Case / Package

                      VSON

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.2V

                      Switching Frequency Typ

                      1.5MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      DC / DC Converter IC Case

                      VSON

                      Switching Frequency

                      1.5MHz

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)