1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TPS78230DDCT

                      IC, 150MA LOW-DROPOUT LINEAR 6TSOT

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPS78230DDCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS78230DDCT
                      Newark Part No.28AH6178
                      Product Range3V 150mA LDO Voltage Regulators
                      See all Technical Docs
                      235 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.600
                      10+$1.530
                      25+$1.450
                      50+$1.390
                      100+$1.330
                      250+$1.290
                      500+$1.260
                      1000+$1.240
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS78230DDCT
                      Newark Part No.28AH6178
                      Product Range3V 150mA LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min2.2V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom3V
                      Output Voltage - Nom3V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current150mA
                      PolarityPositive Output
                      Dropout Voltage Vdo130mV
                      Max Output Current150mA
                      Output Current Max0.15A
                      Output Current Max0.15A
                      LDO Regulator Case StyleTSOT-23
                      Dropout Voltage Typ @ Current130mV
                      Dropout Voltage Typ @ Current130mV
                      Dropout Voltage - Typ @ Current130mV
                      IC MountingSurface Mount
                      IC Case / PackageTSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3V 150mA LDO Voltage Regulators
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Fixed Output Voltage Nom

                      3V

                      Output Voltage Nom

                      3V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      150mA

                      Output Current Max

                      0.15A

                      Dropout Voltage Typ @ Current

                      130mV

                      Dropout Voltage - Typ @ Current

                      130mV

                      IC Case / Package

                      TSOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V 150mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2018)

                      Input Voltage Min

                      2.2V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Output Voltage - Nom

                      3V

                      Output Voltage Min

                      -

                      Output Current

                      150mA

                      Dropout Voltage Vdo

                      130mV

                      Output Current Max

                      0.15A

                      LDO Regulator Case Style

                      TSOT-23

                      Dropout Voltage Typ @ Current

                      130mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for TPS78230DDCT

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code