Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.830 |
10+ | $4.620 |
25+ | $4.390 |
50+ | $4.200 |
100+ | $4.020 |
250+ | $3.890 |
500+ | $3.790 |
1000+ | $3.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A1601DRBT
Newark Part No.28AH6039
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max60V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max18.5V
Output Voltage Max18.5V
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo265mV
Output Current Max100mA
LDO Regulator Case StyleSON
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current265mV
Dropout Voltage - Typ @ Current265mV
Dropout Voltage Typ @ Current265mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
60V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Min
1.2V
Output Voltage Max
18.5V
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
265mV
Dropout Voltage Typ @ Current
265mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
18.5V
Output Current
100mA
Dropout Voltage Vdo
265mV
LDO Regulator Case Style
SON
Output Current Max
100mA
Dropout Voltage - Typ @ Current
265mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate