Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $23.110 |
5+ | $21.780 |
10+ | $20.980 |
25+ | $20.270 |
50+ | $19.630 |
100+ | $19.250 |
250+ | $18.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM137H/NOPB
Newark Part No.53AH7035
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min-37V
Adjustable Output Voltage Max-1.2V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.2V
Input Voltage Min-40V
Input Voltage Max-4.2V
Output Current500mA
Product Range-
Linear Regulator Case StyleTO-39
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-39
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-1.2V
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Input Voltage Max
-4.2V
Product Range
-
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Adjustable Output Voltage Min
-37V
Output Voltage Nom
-V
Output Voltage Min
-37V
Input Voltage Min
-40V
Output Current
500mA
Linear Regulator Case Style
TO-39
Output Current Max
500mA
IC Case / Package
TO-39
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability