Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2675MX-5.0/NOPB
Newark Part No.29AH1104
Regulator Output TypeFixed
TopologyBuck (Step Down)
Input Voltage Min6.5V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageSOIC
No. of Pins8Pins
Output Voltage - Nom5V
Output Voltage Nom5V
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
6.5V
Output Current
1A
IC Case / Package
SOIC
Output Voltage - Nom
5V
Operating Temperature Max
125°C
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
260kHz
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage Nom
5V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate