Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.420 |
10+ | $1.420 |
25+ | $1.420 |
50+ | $1.420 |
100+ | $1.420 |
250+ | $1.420 |
500+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82084SILR
Newark Part No.28AH6204
Power Supply Applications-
DC / DC Converter TypeStep Down
Output Power Max-
Output Voltage Min800mV
Output Voltage Max6V
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max6V
Height1.33mm
Depth3.1mm
Width2.9mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
6V
Output Current Max
2A
Input Voltage DC Min
2.5V
Height
1.33mm
Width
2.9mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Step Down
Output Voltage Min
800mV
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
6V
Depth
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate