Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoF28M35H52C1RFPT
Newark Part No.28AH2575
Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.120 |
5+ | $27.490 |
10+ | $24.860 |
25+ | $24.840 |
50+ | $23.790 |
120+ | $22.730 |
300+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoF28M35H52C1RFPT
Newark Part No.28AH2575
Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
Device CoreARM Cortex-M3, C2000
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed150MHz
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageHTQFP
No. of I/O's64I/O's
MCU Case StyleHTQFP
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size136KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyF28x (C2000)
MCU SeriesF28M35Hx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
F28x (C2000) Family F28M35Hx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
150MHz
No. of Pins
144Pins
No. of I/O's
64I/O's
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
F28x (C2000)
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M3, C2000
No. of Bits
32bit
CPU Speed
150MHz
Program Memory Size
512KB
IC Case / Package
HTQFP
MCU Case Style
HTQFP
RAM Memory Size
136KB
ADC Channels
20Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
F28M35Hx
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability