1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      HC-49/U-S32000000ABJB

                      Crystal, Through Hole, 32 MHz, Through Hole, 11.5mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, HC49US Series

                      CITIZEN FINEDEVICE HC-49/U-S32000000ABJB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCITIZEN FINEDEVICE
                      Manufacturer Part NoHC-49/U-S32000000ABJB
                      Newark Part No.59K8196
                      Product RangeHC49US Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$0.316
                      2500+$0.310
                      Price for:Each
                      Minimum: 1000
                      Multiple: 1000
                      $316.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCITIZEN FINEDEVICE
                      Manufacturer Part NoHC-49/U-S32000000ABJB
                      Newark Part No.59K8196
                      Product RangeHC49US Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom32MHz
                      Crystal CaseThrough Hole, 11.5mm x 4.65mm
                      Frequency Stability + / -50ppm
                      Load Capacitance18pF
                      Frequency Tolerance + / -30ppm
                      Product RangeHC49US Series
                      Operating Temperature Min-10°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Frequency Nom

                      32MHz

                      Frequency Stability + / -

                      50ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Crystal Case

                      Through Hole, 11.5mm x 4.65mm

                      Load Capacitance

                      18pF

                      Product Range

                      HC49US Series

                      Operating Temperature Max

                      60°C

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)