1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      UCD90120ARGCT

                      Power Sequencer-Monitor, Active-Low Reset, 12-Monitors, 3V-3.6Vin,VQFN-64

                      TEXAS INSTRUMENTS UCD90120ARGCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCD90120ARGCT
                      Newark Part No.28AH6359
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCD90120ARGCT
                      Newark Part No.28AH6359
                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - Nom-
                      No. of Monitored Voltages12Monitors
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Reset Output TypeActive-Low
                      IC Case / PackageVQFN
                      No. of Pins64Pins
                      IC MountingSurface Mount
                      Delay Time2µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Digital IC CaseVQFN
                      Threshold Voltage-

                      Product Overview

                      The UCD90120ARGCT is a 12-rail PMBus/I²C addressable Power-supply Sequencer and Monitor with ACPI support. The device integrates a 12-bit ADC for monitoring up to 12 power-supply voltage inputs. Twenty-six GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading or other system functions. Twelve of these pins offer PWM functionality. Using these pins, the UCD90120A offers support for margining and general-purpose PWM functions. Specific power states can be achieved using the pin-selected rail states feature. This feature allows with the use of up to 3 GPIs to enable and disable any rail. This is useful for implementing system low-power modes and the advanced configuration and power interface (ACPI) specification that is used for hardware devices. The TI Fusion Digital Power™ designer software is provided for device configuration.

                      • All rails sampled every 400µs
                      • 12-bit ADC with 2.5V, 0.5% internal VREF
                      • Sequence based on time, rail and pin dependencies
                      • Four programmable under-voltage and over-voltage thresholds per monitor
                      • Non-volatile error and peak-value logging per monitor (up to 12 fault detail entries)
                      • Closed-loop margining for 10 rails
                      • Programmable watchdog timer and system reset
                      • Flexible digital I/O configuration
                      • Clock frequencies from 15.259kHz to 125MHz
                      • Capability to configure independent clock outputs for synchronizing switch-mode power supplies
                      • JTAG and I²C/SMBus/PMBus™ interfaces
                      • Green product and no Sb/Br

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      -

                      Supply Voltage Min

                      3V

                      Reset Output Type

                      Active-Low

                      No. of Pins

                      64Pins

                      Delay Time

                      2µs

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Digital IC Case

                      VQFN

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      12Monitors

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      VQFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65