Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F2811PBKA
Newark Part No.29AH8020
Product RangeTMS320F28xx
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F2811PBKA
Newark Part No.29AH8020
Product RangeTMS320F28xx
Product RangeTMS320F28xx
Core Frequency150MHz
Flash Memory Size256KB
No. of I/O's56I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage1.9V
DSC Case StyleLQFP
No. of Pins128Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TMS320F28xx
Flash Memory Size
256KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Core Frequency
150MHz
No. of I/O's
56I/O's
Core Supply Voltage
1.9V
No. of Pins
128Pins
Supply Voltage Max
1.89V
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate