Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4121AIM5-ADJ/NOPB
Newark Part No.29AH6359
Product RangeLM4121
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $3.840 | $1.490 |
10+ | $3.670 | $1.490 |
25+ | $3.490 | $1.490 |
50+ | $3.330 | $1.490 |
100+ | $3.190 | $1.490 |
250+ | $3.090 | $1.490 |
500+ | $3.020 | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4121AIM5-ADJ/NOPB
Newark Part No.29AH6359
Product RangeLM4121
Voltage Reference TypeSeries - Fixed
Product RangeLM4121
Initial Accuracy0.2%
Temperature Coefficient± 14ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.216V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
LM4121
Temperature Coefficient
± 14ppm/°C
No. of Pins
5Pins
Input Voltage Max
12V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.216V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate