1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      LMZ10501SILT

                      DC-DC CONV, NON-ISO POL, ADJ, 1O/P, 1A

                      Date/Lot Code

                      TEXAS INSTRUMENTS LMZ10501SILT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMZ10501SILT
                      Newark Part No.28AH2982
                      Product RangeSIMPLE SWITCHER Series
                      See all Technical Docs
                      760 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.770
                      10+$6.490
                      25+$6.190
                      50+$5.940
                      100+$5.700
                      250+$5.530
                      500+$5.410
                      1000+$5.330
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMZ10501SILT
                      Newark Part No.28AH2982
                      Product RangeSIMPLE SWITCHER Series
                      DC / DC Converter TypeMicro SIP
                      No. of Outputs1 Output
                      Output Power Max-
                      Output Voltage Nom3.6V
                      Output Current Max1A
                      Output Current Max1A
                      DC / DC Converter Output TypeAdjustable
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min2.7V
                      Input Voltage DC Max5.5V
                      Depth3mm
                      Width2.6mm
                      Height1.5mm
                      Product RangeSIMPLE SWITCHER Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      DC / DC Converter Type

                      Micro SIP

                      Output Power Max

                      -

                      Output Current Max

                      1A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Min

                      2.7V

                      Depth

                      3mm

                      Height

                      1.5mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.6V

                      Output Current Max

                      1A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      5.5V

                      Width

                      2.6mm

                      Product Range

                      SIMPLE SWITCHER Series

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code