1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      B59755C0115A070

                      PTC THERMISTOR, 500R, TH

                      Date/Lot Code

                      EPCOS B59755C0115A070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB59755C0115A070
                      Newark Part No.99AC8956
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      586 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.640
                      10+$2.550
                      25+$2.440
                      50+$2.370
                      100+$2.300
                      500+$2.290
                      1000+$2.280
                      2500+$2.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB59755C0115A070
                      Newark Part No.99AC8956
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)500ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product Range-
                      Operating Voltage Max550V
                      ApplicationsOver Current Protection, Short Circuit Protection
                      ApplicationsOver Current Protection, Short Circuit Protection
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Thermistor TypeDisc, Radial Leaded
                      Resistance Tolerance (25°C)± 25%
                      Holding Current Max28mA
                      SVHCNo SVHC (21-Jan-2025)
                      Trip Current55mA
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter13mm
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      500ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      550V

                      Applications

                      Over Current Protection, Short Circuit Protection

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance (25°C)

                      ± 25%

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      13mm

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      -

                      Applications

                      Over Current Protection, Short Circuit Protection

                      Operating Temperature Min

                      -40°C

                      Thermistor Type

                      Disc, Radial Leaded

                      Holding Current Max

                      28mA

                      Trip Current

                      55mA

                      Switching Temperature Max

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code