Need more?
Quantity | Price |
---|---|
1+ | $23.430 |
5+ | $22.770 |
10+ | $22.170 |
25+ | $21.400 |
50+ | $20.830 |
100+ | $20.610 |
250+ | $20.420 |
Product Information
Product Overview
RS-485EVALBOARD4 evaluation board serves as an aid in evaluating circuit protection solutions for RS-485 serial ports. It uses a Bourns® TBU® High-Speed Protector (HSP), a Gas Discharge Tube (GDT) Surge Arrestor and a Transient Voltage Suppressor (TVS) that are designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies. These performance features can help engineers improve the surge and transient protection level on RS-485 ports, while allowing them to place the entire circuit protection solution into a smaller PCB area as compared to alternative solutions. It is manufactured using an FR-4 PCB with nickel-gold pad plating on the top and bottom sides.
- Size is 35mm x 25mm x 0.85mm
Technical Specifications
Interface
Bourns
-
No SVHC (21-Jan-2025)
RS-485 Port Protection
TBU-DF085-300-WH
Evaluation Board TBU-DF085-300-WH
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate