1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      V30DM45C-M3/I

                      SCHOTTKY RECT, DUAL, 30A, 45V, TO-263AC

                      VISHAY V30DM45C-M3/I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoV30DM45C-M3/I
                      Newark Part No.99AC0712
                      Product RangeTMBS® SMPD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.701
                      10+$0.701
                      25+$0.701
                      50+$0.701
                      100+$0.701
                      250+$0.701
                      500+$0.701
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoV30DM45C-M3/I
                      Newark Part No.99AC0712
                      Product RangeTMBS® SMPD
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage45V
                      Average Forward Current30A
                      Diode ConfigurationDual Common Cathode
                      Diode Case StyleTO-263AC
                      No. of Pins3Pins
                      Forward Voltage Max600mV
                      Forward Surge Current200A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangeTMBS® SMPD
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      45V

                      Diode Configuration

                      Dual Common Cathode

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      200A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      30A

                      Diode Case Style

                      TO-263AC

                      Forward Voltage Max

                      600mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      TMBS® SMPD

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)