1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      NRVFES6G

                      RECTIFIER, SINGLE, 6A, 400V, TO-277

                      Date/Lot Code

                      ONSEMI NRVFES6G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNRVFES6G
                      Newark Part No.03AJ2409
                      Product RangeNRVFES6
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.636
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNRVFES6G
                      Newark Part No.03AJ2409
                      Product RangeNRVFES6
                      Repetitive Peak Reverse Voltage400V
                      Repetitive Peak Reverse Voltage400V
                      Forward Current If(AV)6A
                      Average Forward Current6A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.2V
                      Forward Voltage VF Max1.2V
                      Reverse Recovery Time45ns
                      Reverse Recovery Time trr Max45ns
                      Forward Surge Current80A
                      Forward Surge Current Ifsm Max80A
                      Operating Temperature Max175°C
                      Diode Case StyleTO-277
                      No. of Pins3 Pin
                      Product RangeNRVFES6
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      400V

                      Forward Current If(AV)

                      6A

                      Diode Configuration

                      Single

                      Forward Voltage VF Max

                      1.2V

                      Reverse Recovery Time trr Max

                      45ns

                      Forward Surge Current Ifsm Max

                      80A

                      Diode Case Style

                      TO-277

                      Product Range

                      NRVFES6

                      Automotive Qualification Standard

                      AEC-Q101

                      Repetitive Peak Reverse Voltage

                      400V

                      Average Forward Current

                      6A

                      Forward Voltage Max

                      1.2V

                      Reverse Recovery Time

                      45ns

                      Forward Surge Current

                      80A

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      3 Pin

                      Qualification

                      AEC-Q101

                      SVHC

                      Lead (27-Jun-2024)

                      Alternatives for NRVFES6G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code