1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      SMMJT350T3G

                      TRANSISTOR, PNP, -300V, -0.5A, SOT223

                      Date/Lot Code

                      ONSEMI SMMJT350T3G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoSMMJT350T3G
                      Newark Part No.04AJ4635
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.739
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoSMMJT350T3G
                      Newark Part No.04AJ4635
                      Transistor PolarityPNP
                      Collector Emitter Voltage Max300V
                      Collector Emitter Voltage V(br)ceo300V
                      Continuous Collector Current500mA
                      DC Collector Current500mA
                      Power Dissipation2.75W
                      Power Dissipation Pd2.75W
                      Transistor Case StyleSOT-223
                      Transistor MountingSurface Mount
                      No. of Pins4Pins
                      Transition Frequency-
                      DC Current Gain hFE Min20hFE
                      DC Current Gain hFE20hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage V(br)ceo

                      300V

                      DC Collector Current

                      500mA

                      Power Dissipation Pd

                      2.75W

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      -

                      DC Current Gain hFE

                      20hFE

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      Lead (27-Jun-2024)

                      Collector Emitter Voltage Max

                      300V

                      Continuous Collector Current

                      500mA

                      Power Dissipation

                      2.75W

                      Transistor Case Style

                      SOT-223

                      No. of Pins

                      4Pins

                      DC Current Gain hFE Min

                      20hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Alternatives for SMMJT350T3G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code