1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      LED1202JR

                      LED DRIVER, SMD, WLCSP-20

                      Date/Lot Code

                      STMICROELECTRONICS LED1202JR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLED1202JR
                      Newark Part No.99AC9298
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.820
                      10+$1.420
                      25+$1.290
                      50+$1.240
                      100+$1.190
                      250+$1.120
                      500+$1.040
                      1000+$1.010
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLED1202JR
                      Newark Part No.99AC9298
                      Technical Datasheet

                      Data Sheet

                      Topology-
                      LED Driver Type-
                      Input Voltage Min2.6V
                      Input Voltage Max5V
                      Output Voltage Max5V
                      Output Current Max240mA
                      Output Current Max240mA
                      Switching Frequency Typ-
                      IC MountingSurface Mount
                      IC Case / PackageWLCSP
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device Topology-
                      Driver Case StyleWLCSP
                      No. of Outputs12Outputs
                      Switching Frequency-

                      Technical Specifications

                      Topology

                      -

                      Input Voltage Min

                      2.6V

                      Output Voltage Max

                      5V

                      Output Current Max

                      240mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      -

                      No. of Outputs

                      12Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      5V

                      Output Current Max

                      240mA

                      Switching Frequency Typ

                      -

                      IC Case / Package

                      WLCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      WLCSP

                      Switching Frequency

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code