Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $32.470 | $24.000 |
4+ | $30.980 | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2155
Newark Part No.74R4979
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fringe UHF/HDTV Outdoor Antenna Highly rugged, 27 element directional antenna is engineered to receive UHF signals for digital and high definition television broadcasts. Corner Yagi design provides exceptional directivity and gain. to see our expanded line of Stellar Labs Outdoor Antennas.
- Triple boom for exceptional signal gain
- Exclusive snap open design for greatly reduced installation time
- Heavy duty construction with rugged mast clamps and associated hardware
- Nominal range: 50 ~ 60 miles
- Frequency range: 460 ~ 862Mhz
- Maximum gain: 15.5dB
- Maximum front/back ratio: 35dB
- Horizontal beam width: 38°
- Impedance: 75ohm, female "F" connector
- Overall length: 42"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate