New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      5643

                      Development Board, LAMP:bit for micro:bit, White LED Street Light Model, Phototransistor

                      KITRONIK 5643
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5643
                      Newark Part No.01AH8696
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5643
                      Newark Part No.01AH8696
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeLAMP:bit
                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithBBC micro:bit Boards
                      Kit ContentsLAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The LAMP:bit features connections which allow the microbit to be bolted/clipped directly to it. It has been designed to replicate a streetlight, in form and function. This is a great board for use in transportation projects and has been designed to fit the same aesthetic as the STOP:bit, so that they can be used together in the same projects. Power is supplied to the board from the micro:bit that is connected to it via the 0V and 3V pins.

                      • The LAMP:bit is an accessory for the BBC micro:bit that replicates a street light
                      • It features a built in phototransistor for autonomous switching
                      • The micro:bit can bolt-on/clip-on to the board
                      • Follows the same aesthetic as the STOP:bit
                      • It can be used in conjunction with the STOP:bit for larger projects
                      • The bottom of the LAMP:bit PCB snaps off to form a stable cross base

                      Contents

                      1 x LAMP:bit for the BBC micro:bit, 5 x M3 8mm countersunk screws, 5 x M3 hex full nut.

                      Technical Specifications

                      Accessory Type

                      LAMP:bit

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      BBC micro:bit Boards

                      Product Range

                      -

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      LAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found