Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No35134
Newark Part No.01AH8304
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140834
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35134
Newark Part No.01AH8304
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140834
Technical Datasheet
Accessory TypeArc Medium LED Board
For Use WithBBC micro:bit Boards
Product RangeZip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Arc Medium is a curved LED board with 12 LEDs.
- Zip LEDs are compatible with any WS2812B driver code and programmed with Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs
- 8 Connections (4 on each end) with DOUT pin for easily combining multiple Zip Arc boards
- Four medium arc boards can be combined to form a full circle
- 50mA per LED maximum with Red, Green & Blue at full brightness
- 6.86mm pitch between LEDs
- 2.54mm pitch wiring pads
- DIN pin for data input, and +5V & GND for connecting power to the PCB
- Integrated reset circuit
- 3mm height, 49.2mm inner radius & 59.4mm outer radius
Technical Specifications
Accessory Type
Arc Medium LED Board
Product Range
Zip Series
For Use With
BBC micro:bit Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate