1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      1590WBBFL

                      Metal Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Small, Diecast Aluminum, 119.4 mm

                      HAMMOND 1590WBBFL
                      HAMMOND 1590WBBFL
                      HAMMOND 1590WBBFL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No1590WBBFL
                      Newark Part No.94B9820
                      Also Known AsGTIN UPC EAN: 623980677415
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      165 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.530
                      5+$13.030
                      10+$12.520
                      25+$11.570
                      50+$10.820
                      100+$10.110
                      250+$9.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No1590WBBFL
                      Newark Part No.94B9820
                      Also Known AsGTIN UPC EAN: 623980677415
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric119.4mm
                      External Width - Metric94mm
                      External Depth - Metric34mm
                      IP RatingIP65
                      Body ColorNatural
                      NEMA RatingNEMA 4X
                      External Height - Imperial4.7"
                      External Width - Imperial3.7"
                      External Depth - Imperial1.34"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      1590 series general purpose, wall-mounting  diecast aluminium enclosure with flanged lid and water tight version.

                      • Lap joint construction provides protection against access of dust and splashing water
                      • Improved EMI/RFI shielding
                      • Includes screws threaded into factory tapped holes
                      • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      119.4mm

                      External Depth - Metric

                      34mm

                      Body Color

                      Natural

                      External Height - Imperial

                      4.7"

                      External Depth - Imperial

                      1.34"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      94mm

                      IP Rating

                      IP65

                      NEMA Rating

                      NEMA 4X

                      External Width - Imperial

                      3.7"

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)