Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MX
Newark Part No.46F8554
Product RangeX Series
Also Known AsGTIN UPC EAN: 7613187003165
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for NC3MX
6 Products Found
Product Overview
The NC3MX from Neutrik is a 3 pole male XLR cable connector. This connector has a compact design with sturdy, rugged zinc die-cast shell for long lasting and durability and fibreglass reinforced hard plastic insert, chuck type strain relief for secure clamping of all cables.
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating, polyacetal (POM) strain relief
- Boot (polyurethan) with rubber gland gives high protection to cable bending stresses
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- Maximum wire size of 14AWG (2.5 mm²)
- UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
X Series
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability