Print Page

Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $0.899 |
25+ | $0.794 |
50+ | $0.707 |
100+ | $0.606 |
250+ | $0.532 |
500+ | $0.421 |
1000+ | $0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46120V
Newark Part No.10AH0997
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Array
No. of GPIOs10GPIOs
No. of LUTs16LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-12 (1.6mm x 1.6mm)
CMIC SocketSLG46120V-SKT
Product Range-
Product Overview
SLG46120V is a GreenPAK™ programmable mixed-signal matrix IC in 12-pin STQFN package. SLG46120 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macrocells of the SLG46120. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Four combinatorial Look Up Tables (LUTs)
- Twelve combination function macro cell
- Two counter / delay generators (CNT/DLY)
- Eight D flip-flop/latches, pipe delay-8 stage/2 o/p(part of combination function macrocell)
- RC oscillator (RC OSC), power-on-reset (POR)
- 1.8V to 5V supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Array
No. of LUTs
16LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46120V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
10GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-12 (1.6mm x 1.6mm)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability