1. Home
                      2. Semiconductors - ICs
                      3. Configurable Mixed Signal ICs
                      Print Page

                      SLG46535V

                      Programmable Mixed Signal Matrix, ASM, Dual, 11 GPIOs, 17 LUTs, 1.8 V to 5 V, STQFN-14, 2mm x 2.2mm

                      Date/Lot Code

                      RENESAS SLG46535V
                      RENESAS SLG46535V
                      RENESAS SLG46535V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoSLG46535V
                      Newark Part No.10AH1004
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,279 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.790
                      10+$1.140
                      25+$0.985
                      50+$0.898
                      100+$0.811
                      250+$0.762
                      500+$0.711
                      1000+$0.563
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoSLG46535V
                      Newark Part No.10AH1004
                      Technical Datasheet

                      Data Sheet

                      CMIC TypeDual Supply Programmable Mixed Signal Matrix with ASM
                      No. of GPIOs11GPIOs
                      No. of LUTs17LUTs
                      Supply Voltage Range1.8V to 5V
                      Supply Voltage Range1.8V to 5V
                      CMIC Package StyleSTQFN-14 (2mm x 2.2mm)
                      CMIC SocketSLG46535V-SKT
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SLG46535V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-14 package. SLG46535 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46535. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46535 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.

                      • Asynchronous state machine
                      • Pipe delay - 16 stage/3 output (part of combination function macrocell)
                      • Programmable delay, one inverter, two oscillators, power-on-reset
                      • Eight byte RAM + OTP user memory
                      • RAM memory space that is readable and writable via I2C
                      • User defined initial values transferred from OTP
                      • 1.8V (±5%) to 5V (±10%) VDD, 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
                      • Operating temperature range from -40°C to 85°C

                      Technical Specifications

                      CMIC Type

                      Dual Supply Programmable Mixed Signal Matrix with ASM

                      No. of LUTs

                      17LUTs

                      Supply Voltage Range

                      1.8V to 5V

                      CMIC Socket

                      SLG46535V-SKT

                      MSL

                      MSL 1 - Unlimited

                      No. of GPIOs

                      11GPIOs

                      Supply Voltage Range

                      1.8V to 5V

                      CMIC Package Style

                      STQFN-14 (2mm x 2.2mm)

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code