Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46721V
Newark Part No.10AH1010
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Array
No. of GPIOs18GPIOs
No. of LUTs18LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-20 (2mm x 3mm)
CMIC SocketSLG46721V-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLG46721V is a GreenPAK™ programmable mixed-signal matrix in STQFN-20 package. SLG46721 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46721. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Four analogue comparators (ACMP), two voltage references (Vref)
- Nine combinatorial look up tables
- Nine combination function macrocells
- Five counter / delay generators
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, RC oscillator (RC OSC)
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Technical Specifications
CMIC Type
Programmable Mixed Signal Array
No. of LUTs
18LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46721V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
18GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-20 (2mm x 3mm)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability