• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Configurable Mixed Signal ICs
                      Print Page

                      SLG46826V

                      Programmable Mixed Signal Matrix, ISP, 17 GPIOs, 19 LUTs, 1.8 V to 5 V, STQFN-20, 2mm x 3mm

                      Date/Lot Code

                      RENESAS SLG46826V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoSLG46826V
                      Newark Part No.10AH1013
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.960
                      10+$1.450
                      25+$1.320
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $9.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoSLG46826V
                      Newark Part No.10AH1013
                      Technical Datasheet

                      Data Sheet

                      CMIC TypeProgrammable Mixed Signal Matrix with ISP
                      No. of GPIOs17GPIOs
                      No. of LUTs19LUTs
                      Supply Voltage Range1.8V to 5V
                      Supply Voltage Range1.8V to 5V
                      CMIC Package StyleSTQFN-20 (2mm x 3mm)
                      CMIC SocketSLG46826V-SKT
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SLG46826V is a GreenPAK programmable mixed-signal matrix with in-system programmability. It provides a small, low-power component for commonly used mixed-signal functions. The user creates the circuit design by programming the multiple-time non-volatile memory (NVM) to configure the interconnect logic, the IOs, and the macrocells of the SLG46826. A dual power supply allows flexibility to interface two independent voltage domains. This highly versatile device allows a wide variety of Mixed-Signal functions to be designed within a very small, low-power single integrated circuit. Application includes personal computers and servers, PC peripherals, consumer electronics, data communications equipment, handheld and portable electronics, smartphones and fitness bands, notebook and tablet PCs.

                      • Two high speed general purpose rail-to-rail analog comparators (ACMPxH)
                      • Two low power general purpose rail-to-rail analog comparators (ACMPxL)
                      • 2-kbit (256 x 8) I²C-compatible (2-wire) serial EEPROM emulation with software write protection
                      • Programmable delay with edge detector output, deglitch filter or edge detector
                      • Analog temperature sensor, power-on reset, in-system programmability
                      • VDD supply voltage range from 2.5V (±8%) to 5V (±10%)
                      • VDD2 supply voltage range from 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
                      • Eleven combination function macrocells, two voltage references
                      • Eight multi-function macrocells, serial communications
                      • Operating temperature range from -40°C to 85°C, 20-pin STQFN package

                      Technical Specifications

                      CMIC Type

                      Programmable Mixed Signal Matrix with ISP

                      No. of LUTs

                      19LUTs

                      Supply Voltage Range

                      1.8V to 5V

                      CMIC Socket

                      SLG46826V-SKT

                      MSL

                      MSL 1 - Unlimited

                      No. of GPIOs

                      17GPIOs

                      Supply Voltage Range

                      1.8V to 5V

                      CMIC Package Style

                      STQFN-20 (2mm x 3mm)

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SLG46826V

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code