1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      A80603KESJSR

                      LED DRIVER, AEC-Q100, BOOST/SEPIC, QFN-EP

                      Date/Lot Code

                      ALLEGRO MICROSYSTEMS A80603KESJSR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA80603KESJSR
                      Newark Part No.07AH2411
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA80603KESJSR
                      Newark Part No.07AH2411
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost, SEPIC
                      LED Driver Type-
                      Input Voltage Min4.5V
                      Input Voltage Max40V
                      Output Voltage Max-
                      Output Current Max480mA
                      Output Current Max480mA
                      Switching Frequency Typ2.3MHz
                      IC MountingSurface Mount
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Jan-2022)
                      Automotive Qualification StandardAEC-Q100
                      Device TopologyBoost, SEPIC
                      Driver Case StyleQFN-EP
                      No. of Outputs4Outputs
                      Switching Frequency2.3MHz

                      Technical Specifications

                      Topology

                      Boost, SEPIC

                      Input Voltage Min

                      4.5V

                      Output Voltage Max

                      -

                      Output Current Max

                      480mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (17-Jan-2022)

                      Device Topology

                      Boost, SEPIC

                      No. of Outputs

                      4Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      40V

                      Output Current Max

                      480mA

                      Switching Frequency Typ

                      2.3MHz

                      IC Case / Package

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      AEC-Q100

                      Driver Case Style

                      QFN-EP

                      Switching Frequency

                      2.3MHz

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code