Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800822-SF
Newark Part No.67C2089
Product RangeFN 406 Series
Also Known AsFN406-8.4-02
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
250+ | $9.190 |
Price for:Each
Minimum: 250
Multiple: 250
$2,297.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800822-SF
Newark Part No.67C2089
Product RangeFN 406 Series
Also Known AsFN406-8.4-02
Technical Datasheet
Voltage Rating250VAC
Filter Type1 Phase
Current Rating8.4A
Filter TerminalsThrough Hole
Leakage Current Max373µA
Product RangeFN 406 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN406-8.4-02 is a single-phase ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB Filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Low profile
- Very compact PCB-mountable design
- Aluminium case
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management, Medical
Technical Specifications
Voltage Rating
250VAC
Current Rating
8.4A
Leakage Current Max
373µA
SVHC
No SVHC (17-Jan-2022)
Filter Type
1 Phase
Filter Terminals
Through Hole
Product Range
FN 406 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate